Part Details for 7-2837864-7 by TE Connectivity
Overview of 7-2837864-7 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7-2837864-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-2837864-7-ND
|
DigiKey | OCEAN_2.0_SPARE_PART_KIT-053F059 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$469.6500 | Buy Now |
DISTI #
7-2837864-7
|
Avnet Americas | Crimp Tool Kit for Ocean 2.0 Side Feed Applicator - Bulk (Alt: 7-2837864-7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$365.8000 / $440.2000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$378.0500 | Buy Now |
DISTI #
AMP7-2837864-7
|
Heilind Electronics | OCEAN_2.0_SPARE_PART_KIT-053F0 | Americas - 0 in Stock |
|
$455.8824 / $476.9231 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_SPARE_PART_KIT-053F059O RoHS: Compliant | 0 |
|
$418.5000 / $442.9500 | Buy Now |
DISTI #
AMP7-2837864-7
|
Interstate Connecting Components | OCEAN_2.0_SPARE_PART_KIT-053F0 | 0 |
|
$455.8824 / $476.9231 | Buy Now |
|
Master Electronics | OCEAN_2.0_SPARE_PART_KIT-053F059O RoHS: Compliant | 0 |
|
$418.5000 / $442.9500 | Buy Now |
Part Details for 7-2837864-7
7-2837864-7 CAD Models
7-2837864-7 Part Data Attributes
|
7-2837864-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2837864-7
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |