Part Details for 7-4150082-1 by TE Connectivity
Overview of 7-4150082-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-4150082-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-4150082-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-E-055F090F Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,385.8700 | Buy Now |
DISTI #
7-4150082-1
|
Avnet Americas | Mechanical Ocean Side Feed Applicator for F Wire Form 1.4mm Width Crimp Terminals - Bulk (Alt: 7-4150082-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,660.0650 / $4,404.4850 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$3,782.6300 | Buy Now |
DISTI #
AMP7-4150082-1
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-E-055F090 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-E-055F090F | 0 |
|
$4,013.4500 / $4,187.3500 | Buy Now |
DISTI #
AMP7-4150082-1
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-E-055F090 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN-2.0-APPLICATOR-E-055F090F | 0 |
|
$4,013.4500 / $4,187.3500 | Buy Now |
Part Details for 7-4150082-1
7-4150082-1 CAD Models
7-4150082-1 Part Data Attributes:
|
7-4150082-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-4150082-1
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |