Part Details for 7-4150109-1 by TE Connectivity
Overview of 7-4150109-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7-4150109-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-4150109-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-E-100F140F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,176.9000 | Buy Now |
DISTI #
7-4150109-1
|
Avnet Americas | Mechanical Ocean Side Feed Applicator for F Wire Form 2.54mm Width Crimp Terminals - Bulk (Alt: 7-4150109-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-E-100F140F RoHS: Compliant | 0 |
|
$2,907.1400 / $3,119.2800 | Buy Now |
|
Master Electronics | OCEAN-2.0-APPLICATOR-E-100F140F RoHS: Compliant | 0 |
|
$2,907.1400 / $3,119.2800 | Buy Now |
Part Details for 7-4150109-1
7-4150109-1 CAD Models
7-4150109-1 Part Data Attributes
|
7-4150109-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-4150109-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |