7-435470-1
TE Connectivity
Description: DIP SW ASSY-BLK EXT ACT-2POS

Overview of 7-435470-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

Price & Stock for 7-435470-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 23R9021
Newark Dip Sw Assy-Blk Ext Act-2Pos |Alcoswitch Te Connectivity 7-435470-1 RoHS: Not Compliant Min Qty: 4224 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $7.7000
$7.7000 Buy Now
DISTI # 7-435470-1-ND
DigiKey SW TOGGLE DIP SPDT 0.025A 24V Min Qty: 4224 Lead time: 99 Weeks Container: Tube Temporarily Out of Stock
  • 4,224 $7.0780
$7.0780 Buy Now
DISTI # 7-435470-1
Avnet Americas Switch DIP OFF ON SPDT 1 Extended Lever 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 7-435470-1) RoHS: Compliant Min Qty: 4224 Package Multiple: 4224 Container: Tube 0
RFQ
Onlinecomponents.com DIP SW ASSY-BLK EXT ACT-2POS RoHS: Compliant 0
  • 1,056 $21.0600
  • 2,112 $10.7600
  • 3,168 $7.3200
  • 4,224 $7.1800
$7.1800 / $21.0600 Buy Now
Master Electronics DIP SW ASSY-BLK EXT ACT-2POS RoHS: Compliant 0
  • 1,056 $21.0600
  • 2,112 $10.7600
  • 3,168 $7.3200
  • 4,224 $7.1800
$7.1800 / $21.0600 Buy Now

CAD Models for 7-435470-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-435470-1 by TE Connectivity

7-435470-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
Actuator Type
TOP LEVER
Body Breadth
9.65 mm
Body Height
9.14 mm
Body Length or Diameter
7.11 mm
Center Contact Plating
GOLD OVER NICKEL
Contact Current(AC)-Max
1.5 A
Contact Current(DC)-Max
1.5 A
Contact Voltage(DC)-Max
50 V
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
GLASS FILLED POLYESTER
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Number of Positions
2
Number of Switch Sections
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Packing Method
TUBE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
SLIDE DIP SWITCH
Terminal Length
0.14 inch
Termination Type
SOLDER
Want to compare parts?
  1. 7-435470-1
    TE Connectivity
    DIP SW ASSY-BLK EXT ACT-2POS
    VS

Related Parts for 7-435470-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-435470-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-435470-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-435470-1 would you like to use for your alert(s)?
  • Please alert me when 7-435470-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-435470-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-435470-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-435470-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-435470-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-435470-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: