Part Details for 7-52937-1 by TE Connectivity
Overview of 7-52937-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7-52937-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0124
|
Newark | Terminal.pidg Spr Spd 16-14 10 |Amp Te Connectivity 7-52937-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.5900 | Buy Now |
DISTI #
7-52937-1-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 16-14 10 RoHS: Compliant |
200 In Stock |
|
$0.6700 / $1.8270 | Buy Now |
DISTI #
TE Connectivity 7-52937-1
|
PEI Genesis | Wire Terminal | 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,PIDG SPR SPD 16-14 10 RoHS: Compliant |
200 In Stock |
|
$0.6700 / $1.8270 | Buy Now |
Part Details for 7-52937-1
7-52937-1 CAD Models
7-52937-1 Part Data Attributes:
|
7-52937-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-52937-1
TE Connectivity
TERMINAL,PIDG SPR SPD 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |