-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN LOW PRO 6 POS 156X200C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-530666-1-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.156 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
1059 In Stock |
|
$5.2409 / $8.1000 | Buy Now |
DISTI #
51521187
|
Verical | Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole Carton Min Qty: 10 Package Multiple: 5 Date Code: 1151 | Americas - 105 |
|
$6.6045 / $8.7646 | Buy Now |
DISTI #
7-530666-1
|
Avnet Americas | Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 7-530666-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 43 Weeks, 6 Days Container: Tray | 0 |
|
$4.5634 / $5.1522 | Buy Now |
DISTI #
52K3925
|
Newark | Conn Low Pro 6 Pos 156X200C/L |Te Connectivity 7-530666-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $5.4100 | Buy Now |
DISTI #
571-7-530666-1
|
Mouser Electronics | Standard Card Edge Connectors CONN LOW PRO 6POS 156X200C/L RoHS: Compliant | 1054 |
|
$5.1200 / $7.7700 | Buy Now |
DISTI #
AMP7-530666-1
|
Heilind Electronics | CONN LOW PRO 6 POS 156X200C/L | Americas - 108 in Stock |
|
$5.4119 / $5.4927 | Buy Now |
|
Onlinecomponents.com | CONN LOW PRO 6 POS 156X200C/L |
105 In Stock |
|
$4.6000 / $6.7200 | Buy Now |
DISTI #
AMP7-530666-1
|
Interstate Connecting Components | CONN LOW PRO 6 POS 156X200C/L | 36 |
|
$5.4119 / $5.4927 | Buy Now |
|
Master Electronics | CONN LOW PRO 6 POS 156X200C/L |
105 In Stock |
|
$4.6100 / $6.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-530666-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-530666-1
TE Connectivity
CONN LOW PRO 6 POS 156X200C/L
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 43 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.46 inch | |
Body Length | 1.24 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 7-530666-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-530666-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-530666-1 | CONN LOW PRO 6 POS 156X200C/L | TE Connectivity | 7-530666-1 vs 2-530666-1 |