Part Details for 7-6437137-6 by TE Connectivity
Overview of 7-6437137-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-6437137-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0127
|
Newark | Fsn-21.5A-8/Te Connectivity/Amp Brand |Amp Te Connectivity 7-6437137-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
7-6437137-6
|
Avnet Americas | Jumper Cable 8 Conductor 2.54mm Pitch Nomex Insulation 24AWG Straight Pin Solder Termination - Bulk (Alt: 7-6437137-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | FSN-21.5A-8 RoHS: Compliant | 0 |
|
$0.5200 / $1.0900 | Buy Now |
DISTI #
7-6437137-6
|
Avnet Americas | Jumper Cable 8 Conductor 2.54mm Pitch Nomex Insulation 24AWG Straight Pin Solder Termination - Bulk (Alt: 7-6437137-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 7-6437137-6
|
PEI Genesis | Cable Assembly, 8 Conductor( | 0 |
|
Buy Now | |
|
Master Electronics | FSN-21.5A-8 RoHS: Compliant | 0 |
|
$0.5200 / $1.0900 | Buy Now |
Part Details for 7-6437137-6
7-6437137-6 CAD Models
7-6437137-6 Part Data Attributes:
|
7-6437137-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-6437137-6
TE Connectivity
Cable Assembly, 8 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | NOMEX | |
Number of Conductors | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |