-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-6437630-3) AWTA1504 = POWER TOGGLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0848
|
Newark | Toggle Switches Spst On-Off 20A Pnl Pwr Toggle |Amp Te Connectivity 7-6437630-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 307 |
|
$27.4100 / $35.2500 | Buy Now |
DISTI #
01Y1055
|
Newark | Toggle Switch, A Series, Spdt, Off-On, Panel, 20 A, 250 V |Alcoswitch Te Connectivity 7-6437630-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1500 | Buy Now |
DISTI #
450-1929-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
26 In Stock |
|
$24.5669 / $33.8900 | Buy Now |
DISTI #
7-6437630-3
|
Avnet Americas | Switch Toggle ON OFF SPST Round Toggle Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk - Bulk (Alt: 7-6437630-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$20.9503 / $25.2113 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$22.2000 | Buy Now |
DISTI #
AMP7-6437630-3
|
Heilind Electronics | AWTA1504 = POWER TOGGLE | Americas - 0 in Stock |
|
$26.1096 | Buy Now |
|
Onlinecomponents.com | AWTA1504 = POWER TOGGLE RoHS: Compliant |
307 Partner Stock |
|
$23.8400 / $30.1400 | Buy Now |
DISTI #
19851224
|
Verical | Switch Toggle ON OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk Min Qty: 3 Package Multiple: 1 | Americas - 307 |
|
$24.7000 / $26.1200 | Buy Now |
DISTI #
7-6437630-3
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$24.0500 / $24.5300 | Buy Now |
DISTI #
7-6437630-3
|
Avnet Americas | Switch Toggle ON OFF SPST Round Toggle Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk - Bulk (Alt: 7-6437630-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$20.9503 / $25.2113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-6437630-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-6437630-3
TE Connectivity
(7-6437630-3) AWTA1504 = POWER TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500 V | |
End Contact Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |