Part Details for 7-PI by Excelta Corporation
Overview of 7-PI by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9323
|
Newark | Tweezers - 2 Star Curved Very Fine Point - Carbon Steel |Excelta 7-PI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9700 / $38.9400 | Buy Now |
DISTI #
2827-7-PI-ND
|
DigiKey | TWEEZERS - 2 STAR CURVED VERY FI Min Qty: 1 Lead time: 6 Weeks Container: Box |
9 In Stock |
|
$25.4606 / $30.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7800 / $31.2200 | Buy Now |
DISTI #
352IE700
|
Techni-Tool, Inc. | Excelta 7-PI Tweezers, 2-Star, Curved Very Fine Point, Carbon Steel, 4.5" OAL | 76 |
|
$25.8800 | Buy Now |
DISTI #
352IE700
|
TestEquity LLC | Excelta 7-PI Tweezers, 2-Star, Curved Very Fine Point, Carbon Steel, 4.5" OAL | 76 |
|
$25.8800 | Buy Now |