Part Details for 7-SA-PI-ET2 by Excelta Corporation
Overview of 7-SA-PI-ET2 by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-SA-PI-ET2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6839
|
Newark | Tweezers - 2 Star Curved Very Fine Point - Anti-Mag. Ss - Super Ergo |Excelta 7-SA-PI-ET2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8700 | Buy Now |
DISTI #
2827-7-SA-PI-ET2-ND
|
DigiKey | TWEEZERS - 2 STAR CURVED VERY FI Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1 In Stock |
|
$44.4048 / $50.3300 | Buy Now |
DISTI #
10063096
|
Techni-Tool, Inc. | Excelta 7-SA-PI-ET2 Tweezers, 2-Star, Curved Very Fine Point, Anti-Mag. SS, Super Ergo, 5" OAL | 33 |
|
$41.8700 | Buy Now |
DISTI #
10063096
|
TestEquity LLC | Excelta 7-SA-PI-ET2 Tweezers, 2-Star, Curved Very Fine Point, Anti-Mag. SS, Super Ergo, 5" OAL | 33 |
|
$41.8700 | Buy Now |