7.810.500.000
Description: Connector Accessory, 0.315in Min Cable Dia, 0.433in Max Cable Dia, Housing Item,

Overview of 7.810.500.000 by HUMMEL AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 7.810.500.000 by HUMMEL AG

Part # Manufacturer Description Stock Price Buy
DISTI # 11AC0256
Newark Sensor Conn Housing, M16, Rcpt, Product Range:Hummel M16 Series, Shell Type:-, For Use With:Hummel Sensors And Actuators, Connector Body Material:Brass Body, Connector Shell Size:- Rohs Compliant: Yes |Hummel 7.810.500.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 172
  • 1 $15.2400
  • 10 $15.2400
  • 25 $13.9700
  • 100 $13.9700
  • 250 $12.9000
  • 500 $12.9000
$12.9000 / $15.2400 Buy Now
DISTI # 7.810.500.000
TME Złącze: M16 Min Qty: 25 0
  • 25 $13.6300
$13.6300 RFQ

CAD Models for 7.810.500.000 by HUMMEL AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7.810.500.000 by HUMMEL AG

7.810.500.000
HUMMEL AG
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUMMEL AG
Reach Compliance Code
compliant
Additional Feature
IP67, IP69K, SHIELDED
Approvals
CSA; UL
Assembly Item Name
HOUSING ITEM
Cable Entry-Max
0.433 inch
Cable Entry-Min
0.315 inch
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS/ZINC ALLOY
Mounting Option 1
M16
Mounting Option 2
SCREW
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Used With
M16 CONNECTOR
Want to compare parts?
  1. 7.810.500.000
    HUMMEL AG
    Connector Accessory, 0.315in Min Cable Dia, 0.433in Max Cable Dia, Housing Item,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7.810.500.000 by HUMMEL AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7.810.500.000 by HUMMEL AG

Select Manufacturer
Which Manufacturer of 7.810.500.000 would you like to use for your alert(s)?
  • Please alert me when 7.810.500.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7.810.500.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7.810.500.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7.810.500.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7.810.500.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7.810.500.000 by HUMMEL AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: