Part Details for 70-12 by Coilcraft Inc
Overview of 70-12 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Choke Wirewound 0.82uH 10% 25MHz 28Q-Factor 0.405A 0.85Ohm DCR AXL Bulk RoHS: Compliant |
20 In Stock |
|
$0 | Buy Now |
Part Details for 70-12
70-12 CAD Models
70-12 Part Data Attributes
|
70-12
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
70-12
Coilcraft Inc
General Purpose Inductor, 0.82uH, 10%, 1 Element
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Encapsulated | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.511 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.667 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack; Bulk; TR | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.405 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 25 MHz | |
Tolerance | 10% |