Part Details for 70-5023-2210 by Kester
Overview of 70-5023-2210 by Kester
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-5023-2210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
117-70-5023-2210-ND
|
DigiKey | WP616 SN96.5AG3.0CU0.5 T5 88.3% Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$198.9200 / $205.5500 | Buy Now |
DISTI #
489-969
|
Techni-Tool, Inc. | Kester 70-5023-2210 Solder Paste, Water Soluble, LF, T5, 88.3%, Sn96.5Ag3Cu0.5, 500g, WP616 Series | 0 |
|
$210.1400 | Buy Now |
DISTI #
489-969
|
TestEquity LLC | Kester 70-5023-2210 Solder Paste, Water Soluble, LF, T5, 88.3%, Sn96.5Ag3Cu0.5, 500g, WP616 Series | 0 |
|
$210.1400 | Buy Now |