Part Details for 70-7436 by Molex
Overview of 70-7436 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74362-102CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), SMT I.L., 3.3V, 0mm s/o, Left Push Rod Eject | |
74362-000CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 3.3V, 0mm s/o, Right Push Rod Eject | |
87827-436HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 70-7436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T2346
|
Newark | 1/2In 90 Cord Grip - Gry (F2) Machined2 |Molex 70-7436 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 / $16.0700 | Buy Now |