Part Details for 70-782EL11-1 by Schneider Electric
Overview of 70-782EL11-1 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-782EL11-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2639
|
Newark | Relay Socket, Socket Mounting:Din Rail, Panel, Socket Terminals:Elevator, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:300V, Product Range:-, Accessory Type:Ice Cube Socket, For Use With:Magnecraft 782 Series Relays Rohs Compliant: Yes |Schneider Electric/legacy Relay 70-782EL11-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $12.8300 | Buy Now |
DISTI #
528-70-782EL11-1
|
Mouser Electronics | Relay Sockets & Hardware DIN/PM Socket 11-Pin, Elev Term RoHS: Compliant | 12 |
|
$9.2900 / $14.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$13.3400 / $14.0100 | Buy Now |
Part Details for 70-782EL11-1
70-782EL11-1 CAD Models
70-782EL11-1 Part Data Attributes
|
70-782EL11-1
Schneider Electric
Buy Now
|
Compare Parts:
70-782EL11-1
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |