There are no models available for this part yet.
Overview of 70-841-030 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 70-841-030 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70-841-030-ND
|
DigiKey | CONNECTOR LCC600 9P AC INPUT Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4120 | Buy Now | |
DISTI #
70-841-030
|
Avnet Americas | Cable Assembly Wire Lead 0.3m 18AWG 3POS Wire to Board M - Bulk (Alt: 70-841-030) Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0468 | Buy Now | |
DISTI #
826-70-841-030
|
Mouser Electronics | AC Power Cords LCC600 -9P AC Input Mating Connector Cable Assembly | 0 |
|
$3.0400 / $4.2800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $3.3900 | Buy Now |