There are no models available for this part yet.
Overview of 70-ASMM-24 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 70-ASMM-24 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C0770
|
Newark | Relay Socket Module, Socket Mounting:Din Rail, Socket Terminals:-, No. Of Pins:2Pins, Current Rating:-, Voltage Rating:24V, Product Range:-, Accessory Type:Socket Module Rohs Compliant: Yes |Schneider Electric/legacy Relay 70-ASMM-24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $7.7700 | Buy Now | |
DISTI #
528-70-ASMM-24
|
Mouser Electronics | Relay Sockets & Hardware MOV Suppressor for 70-750 and 70-788 RoHS: Compliant | 15 |
|
$7.0700 / $10.0100 | Buy Now | |
Future Electronics | 70-ASMM-24 - 24 VAC/VDC MOV Suppressor Socket Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$7.8800 / $8.0900 | Buy Now |
CAD Models for 70-ASMM-24 by Schneider Electric
Part Data Attributes for 70-ASMM-24 by Schneider Electric
70-ASMM-24
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
70-ASMM-24Schneider ElectricVS
-