Part Details for 70-FUSE-5 by Grayhill Inc
Overview of 70-FUSE-5 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-FUSE-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-FUSE-5-ND
|
DigiKey | KIT FUSE 5A 5X20MM Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70-FUSE-5
|
Avnet Americas | KIT,FUSE,5A,5X20MM 0MM FUSE FOR DC DIGITAL OUTPUT - Bulk (Alt: 70-FUSE-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70-FUSE-5
|
Avnet Americas | KIT,FUSE,5A,5X20MM 0MM FUSE FOR DC DIGITAL OUTPUT - Bulk (Alt: 70-FUSE-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000388764
|
Sager | Cartridge Fuses KIT,FUSE,5A,5X20MM KIT,FUSE,5A,5X20MM 0mm fuse for DC digital output modules | 0 |
|
Buy Now |
Part Details for 70-FUSE-5
70-FUSE-5 CAD Models
70-FUSE-5 Part Data Attributes:
|
70-FUSE-5
Grayhill Inc
Buy Now
|
Compare Parts:
70-FUSE-5
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |