Part Details for 70-ODC15 by Grayhill Inc
Overview of 70-ODC15 by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-ODC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9374
|
Newark | Asm 60Vdc.3.5A |Grayhill 70-ODC15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $12.6600 | Buy Now |
DISTI #
87F3673
|
Newark | Dc Output Module, 0.009A, 15Vdc, Current Rating:9Ma, Product Range:70X-Odc Series, No. Of Analog Outputs:1, No. Of Digital Inputs:1, No. Of Outputs:1, Signal Input Type:10 To 18Vdc Rohs Compliant: No |Grayhill 70-ODC15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0400 / $18.7900 | Buy Now |
DISTI #
GH7415-ND
|
DigiKey | DC OUTPUT MODULE 3.5A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16 In Stock |
|
$13.5815 / $17.9800 | Buy Now |
DISTI #
70-ODC15
|
Avnet Americas | DC Output Module - Bulk (Alt: 70-ODC15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1140 / $11.4695 | Buy Now |
DISTI #
706-70-ODC15
|
Mouser Electronics | I/O Modules I/O Module Std digital output DC RoHS: Compliant | 14 |
|
$13.5800 / $17.9800 | Buy Now |
DISTI #
70216870
|
RS | I/O Module, Standard, Digital Output DC, 15 VDC Logic, 3-60 VDC Fast | Grayhill 70-ODC15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 80 |
|
$14.6700 / $18.3400 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 15VDC 16mA 4000Vrms Thru-Hole | 0 |
|
$9.7700 / $13.9200 | Buy Now |
DISTI #
Grayhill 70-ODC15
|
PEI Genesis | I/O Module | 0 |
|
Buy Now | |
DISTI #
000000000000031300
|
Sager | I/O Modules I/O Module Std digital output DC Min Qty: 1 | 0 |
|
$10.5000 / $13.1800 | Buy Now |
|
Neutron USA | Module, Output, Digital, 3 to 60, Sup-V 15VDC, 9mA Cur-In, Optical Isolation, 4000VAC | 50 |
|
$64.2800 | Buy Now |