Part Details for 700-00012 by Parallax Inc
Overview of 700-00012 by Parallax Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft | |
CO-058BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-012 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 12ft | |
CO-174BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-012 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 12ft |
Price & Stock for 700-00012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2405
|
Newark | Breadboard, Small |Parallax 700-00012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 | Buy Now |
DISTI #
700-00012-ND
|
DigiKey | BREADBOARD TERM STRIP 1.75X1.38" Min Qty: 1 Lead time: 8 Weeks Container: Box |
34 In Stock |
|
$3.4876 / $3.9900 | Buy Now |
DISTI #
619-700-00012
|
Mouser Electronics | PCBs & Breadboards Repluggable Breadboa rd RoHS: Compliant | 19 |
|
$3.4900 / $3.9900 | Buy Now |
Part Details for 700-00012
700-00012 CAD Models
700-00012 Part Data Attributes
|
700-00012
Parallax Inc
Buy Now
|
Compare Parts:
700-00012
Parallax Inc
|
Samacsys Manufacturer | Parallax |