Part Details for 700-015235-0100 by Advanced Energy Industries Inc
Overview of 700-015235-0100 by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700-015235-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-015235-0100
|
Avnet Americas | AC/DC Power Supply Single-OUT 50V 300A 18kW Rack Mount - Bulk (Alt: 700-015235-0100) Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$618.4708 / $688.2260 | Buy Now |
DISTI #
700-015235-0100
|
Avnet Americas | AC/DC Power Supply Single-OUT 50V 300A 18kW Rack Mount - Bulk (Alt: 700-015235-0100) Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$618.4708 / $688.2260 | Buy Now |