Part Details for 700-8A-BL by Carling Technologies
Overview of 700-8A-BL by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 700-8A-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B6048
|
Newark | Rotary Switch, 1P, 4 Pos, 4A, 125Vac, No. Of Switch Positions:4 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:4A, Contact Voltage Ac Max:125V, Product Range:700 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Carling Technologies 700-8A-BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0900 / $22.6500 | Buy Now |
DISTI #
432-700-8A-BL-ND
|
DigiKey | SWITCH SELECT 3POS SP3T 4A 125V Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3742 | Buy Now |
DISTI #
691-700-8A-BL
|
Mouser Electronics | Rocker Switches 7008ABL RoHS: Compliant | 0 |
|
$13.5300 / $17.3800 | Order Now |
|
Onlinecomponents.com | Switch Rotary ON ON ON 8 Knob Shaft Quick Connect 4A 250VAC |
95 In Stock |
|
$13.2000 / $18.5700 | Buy Now |
|
Master Electronics | Switch Rotary ON ON ON 8 Knob Shaft Quick Connect 4A 250VAC |
95 In Stock |
|
$13.2000 / $18.5700 | Buy Now |
Part Details for 700-8A-BL
700-8A-BL CAD Models
700-8A-BL Part Data Attributes
|
700-8A-BL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
700-8A-BL
Carling Technologies
Rotary Switch, 8 Positions, SPDT, On-on-on, Latched, 1A, 125VDC, Quick Connect Terminal, Knob Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Color | BLACK | |
Actuator Length | 0.45 inch | |
Actuator Material | NYLON | |
Actuator Type | KNOB TYPE | |
Body Height | 11.88 mm | |
Body Length or Diameter | 28.57 mm | |
Bushing Diameter | 0.467 inch | |
Bushing Length | 0.281 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.475 inch | |
Termination Type | QUICK CONNECT |