Part Details for 7000 CX1/2'' 8-60 NM by Wera
Overview of 7000 CX1/2'' 8-60 NM by Wera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000 CX1/2'' 8-60 NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7973
|
Newark | Torque Wrench, 60N-M, 6.35Mm, 305Mm, Torque Range Ft-Lb:5Ft-Lb To 45Ft-Lb, Torque Range N-M:8N-M To 60N-M, Drive Size - Metric:12.7Mm, Drive Size - Imperial:0.5", Overall Length:305Mm, Product Range:- Rohs Compliant: Na |Wera 7000 CX1/2'' 8-60 NM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |