Part Details for 7000-0015-72 by LeaderTech
Overview of 7000-0015-72 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 7000-0015-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X2890
|
Newark | .125" Dia Round All Mesh-7000-0015-72-Monel Rohs Compliant: Yes |Leader Tech-Ferrishield 7000-0015-72 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $21.0000 | Buy Now |
DISTI #
7000-0015-72-ND
|
DigiKey | RFI GASKET TIN Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.7500 | Buy Now |
DISTI #
861-7000001572
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding .125" DIA ROUND ALL MESH--7000-0015-72--Monel RoHS: Compliant | 0 |
|
$3.3700 / $10.0900 | Order Now |
DISTI #
70323137
|
RS | Mesh, .125" DIA ROUND ALL MESH, 50 ft roll | Leader Tech / FerriShield 7000-0015-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9400 / $18.7500 | RFQ |