Part Details for 7000-14035-0000000 by Murrelektronik GmbH
Overview of 7000-14035-0000000 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 7000-14035-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000140350000000
|
Mouser Electronics | Murrelektronik M12 FEMALE 90 B CODED SHIELD WIREABLE SCREW TERM., 2 POLE max. 0.75mm 6-8mm PROFIBUS | 0 |
|
$62.5700 | Order Now |
DISTI #
7000-14035-0000000
|
TME | Connector: M12, plug, PIN: 2, female, B code-Profibus, for cable Min Qty: 1 | 4 |
|
$31.6300 / $40.6700 | Buy Now |