Part Details for 7000-40531-8030300 by Murrelektronik GmbH
Overview of 7000-40531-8030300 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-40531-8030300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000-40531-8030300
|
TME | Connecting cable, IP67, 60VAC, 60VDC, 4A, 3m, 7000, PIN: 5, -25÷85°C Min Qty: 1 | 0 |
|
$42.3000 / $48.3400 | RFQ |