Part Details for 7000-40531-8030500 by Murrelektronik GmbH
Overview of 7000-40531-8030500 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-40531-8030500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000405318030500
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 female 0 DeviceNet, PUR AWG24+AWG22 shielded vt UL/CSA+drag ch. 5m | 0 |
|
Order Now | |
DISTI #
7000-40531-8030500
|
TME | Connecting cable, IP67, 60VAC, 60VDC, 4A, 5m, 7000, PIN: 5, -25÷85°C Min Qty: 1 | 0 |
|
$57.2200 / $65.3900 | RFQ |