There are no models available for this part yet.
Overview of 7000-40531-8031500 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-40531-8031500 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-7000405318031500
|
Mouser Electronics | Murrelektronik M12 male 0 / M12 female 0 DeviceNet, PUR AWG24+AWG22 shielded vt UL/CSA+drag ch. 15m | 0 |
|
$298.4400 | Order Now | |
DISTI #
7000-40531-8031500
|
TME | Connecting cable, 7000, IP67, 60VAC, 60VDC, 4A, 15m, PIN: 5, -25÷85°C Min Qty: 1 | 0 |
|
$137.0900 / $158.6400 | RFQ |