Part Details for 7000-40881-6360200 by Murrelektronik GmbH
Overview of 7000-40881-6360200 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-40881-6360200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000408816360200
|
Mouser Electronics | Murrelektronik M12 MALE 0 / MSUD VALVE PLUG FORM A 18MM, PUR 3X0.75 black UL/CSA, drag ch 2m | 0 |
|
$36.4100 | Order Now |
DISTI #
7000-40881-6360200
|
TME | Connection lead, plug, PIN: 3, Contacts ph: 18mm, female, 24VDC Min Qty: 1 | 0 |
|
$15.9200 / $18.1100 | RFQ |