There are no models available for this part yet.
Overview of 7000-41421-0000000 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 7000-41421-0000000 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5088-7000-41421-0000000-ND
|
DigiKey | M12 ADAPTOR ON REAR OF MSUD VALV Min Qty: 1 Lead time: 6 Weeks Container: Bag |
50 In Stock |
|
$21.5933 / $29.1600 | Buy Now | |
DISTI #
867-7000414210000000
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 ADAPTOR ON REAR OF MSUD VALVE PLUG FORM A 18MM RoHS: Compliant | 64 |
|
$27.2400 | Buy Now | |
DISTI #
73928055
|
RS | Adaptor, M12 male on rear, MSUd valve plug A-18mm, 3 position, 41421 | Murrelektronik 7000-41421-0000000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8500 | RFQ | |
DISTI #
7000-41421-0000000
|
TME | Connector: valve connector, adapter,plug, form A, 18mm, female Min Qty: 1 | 9 |
|
$15.7900 / $20.3000 | Buy Now |