Part Details for 7000-44511-7940500 by Murrelektronik GmbH
Overview of 7000-44511-7940500 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-44511-7940500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74706169
|
RS | Cordset, M12 male 0 deg./M12 male 0 deg, Ethernet, 2x2xAWG22 shield Green, 5m | Murrelektronik 7000-44511-7940500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6620 | RFQ |
DISTI #
7000-44511-7940500
|
TME | Connecting cable, IP67, 60VDC, 4A, 5m, 7000, PIN: 4, Thread: M12 Min Qty: 1 | 0 |
|
$38.1200 / $43.5700 | RFQ |