Part Details for 7000-44511-7960500 by Murrelektronik GmbH
Overview of 7000-44511-7960500 by Murrelektronik GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7000-44511-7960500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-44511-7960500-ND
|
DigiKey | M12 MALE 0 / M12 MALE, 0, SHIELD Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$112.0400 | Buy Now |
DISTI #
867-7000445117960500
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 male, 0, shielded, Ethernet, PUR 2x2xAWG22 shielded gn UL,CSA+dragchain 5m RoHS: Compliant | 5 |
|
$113.9100 | Buy Now |
DISTI #
74066413
|
RS | Cable, M12 male/Cable, M12 male, D-Code, shielded, PUR green, 5.0m | Murrelektronik 7000-44511-7960500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$110.6000 | RFQ |
DISTI #
7000-44511-7960500
|
TME | Connecting cable, IP67, 60VDC, 4A, 5m, 7000, PIN: 4, Thread: M12 Min Qty: 1 | 0 |
|
$49.1300 / $56.1400 | RFQ |
Part Details for 7000-44511-7960500
7000-44511-7960500 CAD Models
7000-44511-7960500 Part Data Attributes
|
7000-44511-7960500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-44511-7960500
Murrelektronik GmbH
Cable Assembly, 4 Conductor(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE;CUL;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.055 Ω | |
Shielding | YES | |
Stranding | 7X0.254 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |