There are no models available for this part yet.
Overview of 7000-44561-8001500 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-44561-8001500 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-7000445618001500
|
Mouser Electronics | Murrelektronik M12 male 90 / M12 male 90 shielded Ethernet, PVC 2x2xAWG22 shielded gn UL/CSA+drag ch. 15m | 0 |
|
$146.8200 | Order Now | |
DISTI #
7000-44561-8001500
|
TME | Connecting cable, 7000, IP67, 60VDC, 4A, 15m, PIN: 4, Thread: M12 Min Qty: 1 | 0 |
|
$64.0400 / $73.1800 | RFQ |