Part Details for 7000-44571-7961000 by Murrelektronik GmbH
Overview of 7000-44571-7961000 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79610-002 | Amphenol Communications Solutions | 2x10 PCB Header, Low Profile, Right Angle, 5.08mm (0.2inch) Solder tail, Off White | |
79610-007 | Amphenol Communications Solutions | 2x10 PCB Header, Low Profile, Right Angle, 5.08mm (0.2inch) Solder tail, Silver Gray | |
79610-009 | Amphenol Communications Solutions | 2x10 PCB Header, Low Profile, Right Angle, 5.08mm (0.2inch) Solder tail, Pebble Gray |
Price & Stock for 7000-44571-7961000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000445717961000
|
Mouser Electronics | Murrelektronik M12 male 0 / M12 female, 0, shielded, Ethernet, PUR 2x2xAWG22 shielded gn UL/CSA+dragchain 10m | 0 |
|
$221.5500 | Order Now |
DISTI #
74706149
|
RS | Cordset, M12 male 0 deg./M12 female 0 deg, Ethernet 2x2xAWG22 shield Green, 10m | Murrelektronik 7000-44571-7961000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$198.5540 | RFQ |