Part Details for 7000-46061-8020500 by Murrelektronik GmbH
Overview of 7000-46061-8020500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-46061-8020500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000460618020500
|
Mouser Electronics | Murrelektronik M12 male 90 / M12 female 90 shielded Cube67, PUR 20AWG+22AWG shielded gn UL/CSA 5m | 0 |
|
Order Now | |
DISTI #
74706278
|
RS | Cordset, M12 male 90 deg. /M12 female 90 deg. Cube67, 20+22AWG Shield Green, 5m | Murrelektronik 7000-46061-8020500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$136.2000 | RFQ |
DISTI #
7000-46061-8020500
|
TME | Connection lead Min Qty: 1 | 0 |
|
$55.5700 / $63.5100 | RFQ |