Part Details for 7000-47051-8310150 by Murrelektronik GmbH
Overview of 7000-47051-8310150 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-47051-8310150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74706215
|
RS | Cordset, M12 male 0 deg/M12 female 0 deg. Y-coded, AWG20+26 Shield Green, 1.5m | Murrelektronik 7000-47051-8310150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$173.0310 | RFQ |
DISTI #
7000-47051-8310150
|
TME | Connecting cable, IP67, 50VAC, 50VDC, 0.5A, 1.5m, 7000, PIN: 8 Min Qty: 1 | 0 |
|
$70.3000 / $80.3300 | RFQ |