Part Details for 7000-47051-8310500 by Murrelektronik GmbH
Overview of 7000-47051-8310500 by Murrelektronik GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
470-5105-600 | Amphenol Communications Solutions | Receptacle. mod,25Positions, 10.5mm,LEAD FREE, NEXLEV | |
470-5155-100 | Amphenol Communications Solutions | Receptacle. mod,25Positions, 15.5mm, NEXLEV | |
470-5155-600 | Amphenol Communications Solutions | Receptacle. mod,25Positions, 15.5mm,LEAD FREE, NEXLEV |
Price & Stock for 7000-47051-8310500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-47051-8310500-ND
|
DigiKey | CIRC CBL 8POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$211.6600 | Buy Now |
DISTI #
867-7000470518310500
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 female 0 shielded Y-cod., PUR AWG20/26 shielded gn UL/CSA/rob/drag ch 5m RoHS: Compliant | 0 |
|
$243.9000 | Order Now |
DISTI #
74066423
|
RS | Cable, M12 male/female, Y-Code, shielded, PUR green, 5.0m | Murrelektronik 7000-47051-8310500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$236.8000 | RFQ |
DISTI #
7000-47051-8310500
|
TME | Connecting cable, 7000, IP67, 50VAC, 50VDC, 0.5A, 5m, PIN: 8 Min Qty: 1 | 0 |
|
$91.0100 / $104.0200 | RFQ |