Part Details for 7000-51001-7901000 by Murrelektronik GmbH
Overview of 7000-51001-7901000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-51001-7901000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000510017901000
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 male 0 shielded X-cod. Gigabit, PUR 4x2xAWG26 shielded gn UL/CSA 10m RoHS: Compliant | 4 |
|
$187.2000 | Buy Now |
DISTI #
74066426
|
RS | Cable, M12 male/male, X-Code, Cat6A, shielded, PUR green, 10.0m | Murrelektronik 7000-51001-7901000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$181.7500 | RFQ |
DISTI #
7000-51001-7901000
|
TME | Connecting cable, IP67, 50VAC, 50VDC, 0.5A, 10m, 7000, PIN: 8 Min Qty: 1 | 0 |
|
$95.3100 / $108.9300 | RFQ |