There are no models available for this part yet.
Overview of 7000-74711-4781000 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-74711-4781000 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-7000747114781000
|
Mouser Electronics | Murrelektronik RJ45 male 0 / RJ45 male 0 Cabinet-Line, Gigabit, FRNC/LS0H 4x2xAWG26 shielded gn 10m | 0 |
|
$83.9400 | Order Now | |
DISTI #
72145667
|
RS | RJ45male0/RJ45male0Cabinet-Line, Gigabit, FRNC/LS0H4x2xAWG26shieldedgn10m | Murrelektronik 7000-74711-4781000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.7400 / $81.5000 | RFQ | |
DISTI #
7000-74711-4781000
|
TME | Connecting cable, 7000, IP20, 60VDC, 1.76A, 10m, PIN: 8, -25÷85°C Min Qty: 1 | 0 |
|
$28.2200 / $32.2700 | RFQ |
CAD Models for 7000-74711-4781000 by Murrelektronik GmbH
Part Data Attributes for 7000-74711-4781000 by Murrelektronik GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURRELEKTRONIK GMBH
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|