Part Details for 7000-88001-6300030 by Murrelektronik GmbH
Overview of 7000-88001-6300030 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-88001-6300030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-88001-6300030-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.5100 | Buy Now |
DISTI #
867-7000880016300030
|
Mouser Electronics | Murrelektronik M8 male 0 / M8 female 0, PUR 3x0.25 bk UL/CSA+drag chain 0.3m | 0 |
|
$24.7700 | Order Now |
DISTI #
7000-88001-6300030
|
TME | Connection lead Min Qty: 1 | 0 |
|
$12.8400 / $14.4000 | RFQ |
Part Details for 7000-88001-6300030
7000-88001-6300030 CAD Models
7000-88001-6300030 Part Data Attributes
|
7000-88001-6300030
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-88001-6300030
Murrelektronik GmbH
Cable Assembly, 3 Conductor(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE;CUL;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 MALE | |
Connector Side2 | M8 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 4.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 50 V | |
Resistance | 0.079 Ω | |
Shielding | NO | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |