Part Details for 7000-88021-0100100 by Murrelektronik GmbH
Overview of 7000-88021-0100100 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-88021-0100100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-88021-0100100-ND
|
DigiKey | M8 MALE 0 / M8 FEMALE 90, PVC 3X Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.9400 | Buy Now |
DISTI #
867-7000880210100100
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 male 0 / M8 female 90, PVC 3x0.25 ye UL/CSA 1m RoHS: Compliant | 19 |
|
$27.0300 | Buy Now |
DISTI #
74066479
|
RS | Cable, M8 male/female 90deg., A-Code, 3-pin, PVC yellow, 1.0m | Murrelektronik 7000-88021-0100100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2500 | RFQ |