Part Details for 7000-89701-7910300 by Murrelektronik GmbH
Overview of 7000-89701-7910300 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-89701-7910300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000897017910300
|
Mouser Electronics | Murrelektronik M8 male 0 / M8 male 0, shielded, EC, PUR 1x4xAWG26 shielded gn UL/CSA+drag chain 3m | 0 |
|
$76.0100 | Order Now |
DISTI #
72145673
|
RS | M8male0/M8male0,shielded, EC, PUR1x4xAWG26shieldedgnUL/CSA+dragchain3m | Murrelektronik 7000-89701-7910300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.4900 / $73.8000 | RFQ |
DISTI #
7000-89701-7910300
|
TME | Connecting cable, 7000, IP67, 50VAC, 60VDC, 4A, 3m, PIN: 4, Thread: M8 Min Qty: 1 | 1 |
|
$30.9600 / $35.3900 | Buy Now |
Part Details for 7000-89701-7910300
7000-89701-7910300 CAD Models
7000-89701-7910300 Part Data Attributes
|
7000-89701-7910300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-89701-7910300
Murrelektronik GmbH
Cable Assembly, 4 Conductor(s), 26AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE;CUL;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 MALE | |
Connector Side2 | M8 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 4.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.139 Ω | |
Shielding | YES | |
Stranding | 19X0.15 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |