Part Details for 7000-89721-7910750 by Murrelektronik GmbH
Overview of 7000-89721-7910750 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7000-89721-7910750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000-89721-7910750
|
TME | Connecting cable, IP20,IP67, 50VAC, 60VDC, 4A, 7.5m, 7000, PIN: 4 Min Qty: 1 | 0 |
|
$48.5800 / $55.5300 | RFQ |
Part Details for 7000-89721-7910750
7000-89721-7910750 CAD Models
7000-89721-7910750 Part Data Attributes
|
7000-89721-7910750
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-89721-7910750
Murrelektronik GmbH
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE;CUL;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 MALE | |
Connector Side2 | RJ45 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 4.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYURETHANE | |
Length | 7.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.139 Ω | |
Shielding | YES | |
Stranding | 19X0.15 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |