Part Details for 7000-89781-7911000 by Murrelektronik GmbH
Overview of 7000-89781-7911000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-89781-7911000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000897817911000
|
Mouser Electronics | Murrelektronik M8 male 90 / RJ45 male 0 shielded EC, PUR 1x4xAWG26 shielded gn UL/CSA+drag chain 10m | 0 |
|
$183.3900 | Order Now |
DISTI #
72145687
|
RS | M8male90/RJ45male0shieldedEC, PUR1x4xAWG26shieldedgnUL/CSA+dragchain10m | Murrelektronik 7000-89781-7911000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.6400 / $178.0500 | RFQ |
DISTI #
7000-89781-7911000
|
TME | Connecting cable, 7000, IP20,IP67, 50VAC, 60VDC, 4A, 10m, PIN: 4 Min Qty: 1 | 0 |
|
$61.4400 / $70.2200 | RFQ |