Part Details for 7000-P3241-P050750 by Murrelektronik GmbH
Overview of 7000-P3241-P050750 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-P3241-P050750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000P3241P050750
|
Mouser Electronics | Murrelektronik M12 Power K-coded male 0 / female 0, PUR 5x1.5 bk UL/CSA+drag chain 7.5m | 0 |
|
$158.4600 | Order Now |
DISTI #
74706380
|
RS | Cordset, M12 Power K-codeded male 0 deg. / female 0 deg., PUR 5x1.5 Black, 7.5m | Murrelektronik 7000-P3241-P050750 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$132.9000 / $143.6800 | Buy Now |
DISTI #
7000-P3241-P050750
|
TME | Connecting cable, 7000 Power, IP67, 63VAC, 63VDC, 12A, 7.5m, PIN: 5 Min Qty: 1 | 0 |
|
$68.8400 / $78.6700 | RFQ |