Part Details for 7000-P3241-P051000 by Murrelektronik GmbH
Overview of 7000-P3241-P051000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-P3241-P051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000P3241P051000
|
Mouser Electronics | Murrelektronik M12 Power K-coded male 0 / female 0, PUR 5x1.5 bk UL/CSA+drag chain 10m | 0 |
|
$162.3700 | Order Now |
DISTI #
74706377
|
RS | Cordset, M12 Power K-codeded male 0 deg. / female 0 deg., PUR 5x1.5 Black, 10m | Murrelektronik 7000-P3241-P051000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$145.5230 | RFQ |
DISTI #
7000-P3241-P051000
|
TME | Connecting cable, 7000 Power, IP67, 63VAC, 63VDC, 12A, 10m, PIN: 5 Min Qty: 1 | 0 |
|
$76.9400 / $87.9400 | RFQ |