Part Details for 7000-P4241-9660150 by Murrelektronik GmbH
Overview of 7000-P4241-9660150 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-P4241-9660150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000P42419660150
|
Mouser Electronics | Murrelektronik M12 Power L-cod. 5pol. male 0 / female 0, PUR 5x1.5 gy 1.5m | 0 |
|
$92.5400 | Order Now |
DISTI #
74706461
|
RS | Cordset, M12 Power L-coded 5pol. male 0 deg/female 0 deg, PUR 5x1.5 Gray, 1.5m | Murrelektronik 7000-P4241-9660150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$76.3600 / $83.9100 | Buy Now |
DISTI #
7000-P4241-9660150
|
TME | Connection lead, PIN: 5, 1.5m, plug, 63VAC, 16A, -30÷70°C, PUR,PVC Min Qty: 1 | 0 |
|
$54.9600 / $62.5500 | RFQ |