Part Details for 7000-P4241-9660500 by Murrelektronik GmbH
Overview of 7000-P4241-9660500 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-P4241-9660500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000P42419660500
|
Mouser Electronics | Murrelektronik M12 Power L-cod. 5pol. male 0 / female 0, PUR 5x1.5 gy 5m | 0 |
|
$128.4900 | Order Now |
DISTI #
74706468
|
RS | Cordset, M12 Power L-coded 5pol. male 0 deg/female 0 deg, PUR 5x1.5 Gray, 5m | Murrelektronik 7000-P4241-9660500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$107.7800 / $116.5200 | Buy Now |
Part Details for 7000-P4241-9660500
7000-P4241-9660500 CAD Models
7000-P4241-9660500 Part Data Attributes
|
7000-P4241-9660500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-P4241-9660500
Murrelektronik GmbH
Cable Assembly, 5 Conductor(s), 16AWG, 600V, Power Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Diameter | 8.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE/POLYVINYLCHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 12 A | |
Rated Voltage | 63 V | |
Resistance | 0.013 Ω | |
Shielding | NO | |
Stranding | 30X0.25 | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |