Part Details for 7000-P4261-P080150 by Murrelektronik GmbH
Overview of 7000-P4261-P080150 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 7000-P4261-P080150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74706503
|
RS | Cordset, M12 Power L-coded 5pol. male 90 deg/female 0 deg, PUR 5x1.5 Gray, 1.5m | Murrelektronik 7000-P4261-P080150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$90.8500 / $99.8300 | Buy Now |
Part Details for 7000-P4261-P080150
7000-P4261-P080150 CAD Models
7000-P4261-P080150 Part Data Attributes
|
7000-P4261-P080150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-P4261-P080150
Murrelektronik GmbH
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CSA;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Diameter | 8.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 12 A | |
Rated Voltage | 63 V | |
Resistance | 0.013 Ω | |
Shielding | NO | |
Stranding | 84X0.15 | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |