Part Details for 7000-P4261-P080300 by Murrelektronik GmbH
Overview of 7000-P4261-P080300 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 7000-P4261-P080300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000P4261P080300
|
Mouser Electronics | Murrelektronik M12 Power L-cod. 5pol. male 90 / female 0, PUR 5x1.5 gy UL/CSA+drag chain 3m | 0 |
|
$125.1900 | Order Now |
DISTI #
74706507
|
RS | Cordset, M12 Power L-coded 5pol. male 90 deg/female 0 deg, PUR 5x1.5 Gray, 3m | Murrelektronik 7000-P4261-P080300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$105.0000 / $113.5100 | Buy Now |
Part Details for 7000-P4261-P080300
7000-P4261-P080300 CAD Models
7000-P4261-P080300 Part Data Attributes
|
7000-P4261-P080300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-P4261-P080300
Murrelektronik GmbH
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CSA;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Diameter | 8.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 12 A | |
Rated Voltage | 63 V | |
Resistance | 0.013 Ω | |
Shielding | NO | |
Stranding | 84X0.15 | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |